36-BSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7742GXUMA1

DigiKey Part Number
BTM7742GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7742GXUMA1
Description
IC MOTOR DRIVER 5.5V-28V 36DSO
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel
Datasheet
 Datasheet
EDA/CAD Models
BTM7742GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
12A
Voltage - Supply
5.5V ~ 28V
Voltage - Load
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.