
BSZ440N10NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ440N10NS3GATMA1TR-ND - Tape & Reel (TR) BSZ440N10NS3GATMA1CT-ND - Cut Tape (CT) BSZ440N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ440N10NS3GATMA1 |
Description | MOSFET N-CH 100V 5.3A/18A TSDSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.3A (Ta), 18A (Tc) 29W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ440N10NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.3.83400 | kr.38.34 |
100 | kr.2.68930 | kr.268.93 |
500 | kr.2.40640 | kr.1,203.20 |
1.000 | kr.2.11232 | kr.2,112.32 |
2.000 | kr.1.99421 | kr.3,988.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.70381 | kr.8,519.05 |
10.000 | kr.1.61449 | kr.16,144.90 |
15.000 | kr.1.60880 | kr.24,132.00 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |