IKW50N60TAFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 353
Unit Price: kr.63.78000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 158
Unit Price: kr.54.81000
Datasheet
IGBT Trench Field Stop 600 V 80 A 333 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW50N60TAFKSA1

DigiKey Part Number
IKW50N60TAFKSA1-ND
Manufacturer
Manufacturer Product Number
IKW50N60TAFKSA1
Description
IGBT TRENCH FS 600V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 333 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2.6mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
310 nC
Packaging
Tube
Td (on/off) @ 25°C
26ns/299ns
Part Status
Obsolete
Test Condition
400V, 50A, 7Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
143 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Supplier Device Package
PG-TO247-3-1
Power - Max
333 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIKW50N60CTXKSA1Infineon Technologies353448-AIKW50N60CTXKSA1-NDkr.63.78000Direct
IKW50N60TFKSA1Infineon Technologies158IKW50N60TFKSA1-NDkr.54.81000Parametric Equivalent
Obsolete
Marketplace Stock: 9.853 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.853In Stock
Ships from Rochester Electronics, LLC