
BSZ084N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ084N08NS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ084N08NS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ084N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ084N08NS5ATMA1 |
Description | MOSFET N-CH 80V 40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 63W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ084N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 31µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.03000 | kr.16.03 |
| 10 | kr.10.22400 | kr.102.24 |
| 100 | kr.6.90610 | kr.690.61 |
| 500 | kr.5.48466 | kr.2,742.33 |
| 1.000 | kr.5.02749 | kr.5,027.49 |
| 2.000 | kr.4.64302 | kr.9,286.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.22713 | kr.21,135.65 |
| 10.000 | kr.3.97030 | kr.39,703.00 |
| 15.000 | kr.3.83951 | kr.57,592.65 |
| Unit Price without VAT: | kr.16.03000 |
|---|---|
| Unit Price with VAT: | kr.20.03750 |








