
BSZ035N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ035N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ035N03MSGATMA1CT-ND - Cut Tape (CT) BSZ035N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ035N03MSGATMA1 |
Description | MOSFET N-CH 30V 18A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ035N03MSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.80700 | kr.58.07 |
| 100 | kr.3.84520 | kr.384.52 |
| 500 | kr.3.00224 | kr.1,501.12 |
| 1.000 | kr.2.73083 | kr.2,730.83 |
| 2.000 | kr.2.50253 | kr.5,005.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.25543 | kr.11,277.15 |
| 10.000 | kr.2.10278 | kr.21,027.80 |
| 15.000 | kr.2.02504 | kr.30,375.60 |
| 25.000 | kr.1.95082 | kr.48,770.50 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |









