
BSZ018NE2LSATMA1 | |
|---|---|
DigiKey Part Number | BSZ018NE2LSATMA1TR-ND - Tape & Reel (TR) BSZ018NE2LSATMA1CT-ND - Cut Tape (CT) BSZ018NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ018NE2LSATMA1 |
Description | MOSFET N-CH 25V 23A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 23A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ018NE2LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.6.58400 | kr.65.84 |
| 100 | kr.4.39880 | kr.439.88 |
| 500 | kr.3.46076 | kr.1,730.38 |
| 1.000 | kr.3.15880 | kr.3,158.80 |
| 2.000 | kr.3.08142 | kr.6,162.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.63009 | kr.13,150.45 |
| 10.000 | kr.2.51751 | kr.25,175.10 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |









