
BSS83PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS83PH6327XTSA1TR-ND - Tape & Reel (TR) BSS83PH6327XTSA1CT-ND - Cut Tape (CT) BSS83PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS83PH6327XTSA1 |
Description | MOSFET P-CH 60V 330MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 330mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS83PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 330mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 78 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.58200 | kr.15.82 |
| 100 | kr.0.99600 | kr.99.60 |
| 500 | kr.0.74150 | kr.370.75 |
| 1.000 | kr.0.65927 | kr.659.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59336 | kr.1,780.08 |
| 6.000 | kr.0.53684 | kr.3,221.04 |
| 9.000 | kr.0.50802 | kr.4,572.18 |
| 15.000 | kr.0.47562 | kr.7,134.30 |
| 21.000 | kr.0.45644 | kr.9,585.24 |
| 30.000 | kr.0.43778 | kr.13,133.40 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |













