


BSS64E6327 | |
|---|---|
DigiKey Part Number | 2156-BSS64E6327-ND |
Manufacturer | |
Manufacturer Product Number | BSS64E6327 |
Description | TRANS NPN 80V 0.8A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 800 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 400µA, 4mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Bulk: | 114000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | kr.0.25360 | kr.1,790.16 |
| Unit Price without VAT: | kr.0.25360 |
|---|---|
| Unit Price with VAT: | kr.0.31700 |


