
BSS214NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS214NH6327XTSA1TR-ND - Tape & Reel (TR) BSS214NH6327XTSA1CT-ND - Cut Tape (CT) BSS214NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS214NH6327XTSA1 |
Description | MOSFET N-CH 20V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS214NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 143 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 3.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40100 | kr.14.01 |
| 100 | kr.0.87870 | kr.87.87 |
| 500 | kr.0.65086 | kr.325.43 |
| 1.000 | kr.0.57700 | kr.577.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48296 | kr.1,448.88 |
| 6.000 | kr.0.43551 | kr.2,613.06 |
| 9.000 | kr.0.41130 | kr.3,701.70 |
| 15.000 | kr.0.38409 | kr.5,761.35 |
| 21.000 | kr.0.36796 | kr.7,727.16 |
| 30.000 | kr.0.35229 | kr.10,568.70 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |













