
BSS169H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS169H6327XTSA1TR-ND - Tape & Reel (TR) BSS169H6327XTSA1CT-ND - Cut Tape (CT) BSS169H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS169H6327XTSA1 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS169H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 7 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 68 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.44700 | kr.24.47 |
| 100 | kr.1.55960 | kr.155.96 |
| 500 | kr.1.17684 | kr.588.42 |
| 1.000 | kr.1.05333 | kr.1,053.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89610 | kr.2,688.30 |
| 6.000 | kr.0.81687 | kr.4,901.22 |
| 9.000 | kr.0.77647 | kr.6,988.23 |
| 15.000 | kr.0.73109 | kr.10,966.35 |
| 21.000 | kr.0.70421 | kr.14,788.41 |
| 30.000 | kr.0.67809 | kr.20,342.70 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |












