
BSS127IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS127IXTSA1TR-ND - Tape & Reel (TR) 448-BSS127IXTSA1CT-ND - Cut Tape (CT) 448-BSS127IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127IXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS127IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.85080 | kr.85.08 |
| 500 | kr.0.62956 | kr.314.78 |
| 1.000 | kr.0.55786 | kr.557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46650 | kr.1,399.50 |
| 6.000 | kr.0.42041 | kr.2,522.46 |
| 9.000 | kr.0.39690 | kr.3,572.10 |
| 15.000 | kr.0.37046 | kr.5,556.90 |
| 21.000 | kr.0.35480 | kr.7,450.80 |
| 30.000 | kr.0.33958 | kr.10,187.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |



