BSS123IXTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 24.973
Unit Price: kr.1.59000
Datasheet
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123IXTMA1

DigiKey Part Number
448-BSS123IXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123IXTMA1
Description
100V N-CH SMALL SIGNAL MOSFET IN
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
0.63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes