
BSP742RXUMA1 | |
|---|---|
DigiKey Part Number | BSP742RXUMA1TR-ND - Tape & Reel (TR) BSP742RXUMA1CT-ND - Cut Tape (CT) BSP742RXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742RXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742RXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.7.71000 | kr.77.10 |
| 25 | kr.7.00360 | kr.175.09 |
| 100 | kr.6.22550 | kr.622.55 |
| 250 | kr.5.85412 | kr.1,463.53 |
| 500 | kr.5.63024 | kr.2,815.12 |
| 1.000 | kr.5.58863 | kr.5,588.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.25166 | kr.13,129.15 |
| 5.000 | kr.5.13447 | kr.25,672.35 |
| 7.500 | kr.5.07578 | kr.38,068.35 |
| 12.500 | kr.5.01076 | kr.62,634.50 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |


