

BSP613PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP613PH6327XTSA1TR-ND - Tape & Reel (TR) BSP613PH6327XTSA1CT-ND - Cut Tape (CT) BSP613PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP613PH6327XTSA1 |
Description | MOSFET P-CH 60V 2.9A SOT223-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP613PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 875 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.5.40800 | kr.54.08 |
| 100 | kr.4.13310 | kr.413.31 |
| 500 | kr.3.58170 | kr.1,790.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13824 | kr.3,138.24 |
| 2.000 | kr.3.07776 | kr.6,155.52 |
| 3.000 | kr.2.95010 | kr.8,850.30 |
| 5.000 | kr.2.87680 | kr.14,384.00 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |













