


BSP171PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP171PH6327XTSA1TR-ND - Tape & Reel (TR) BSP171PH6327XTSA1CT-ND - Cut Tape (CT) BSP171PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP171PH6327XTSA1 |
Description | MOSFET P-CH 60V 1.9A SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP171PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 460µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.85000 | kr.48.50 |
| 100 | kr.3.18460 | kr.318.46 |
| 500 | kr.2.46790 | kr.1,233.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23701 | kr.2,237.01 |
| 2.000 | kr.2.04278 | kr.4,085.56 |
| 3.000 | kr.1.94378 | kr.5,831.34 |
| 5.000 | kr.1.83253 | kr.9,162.65 |
| 7.000 | kr.1.76664 | kr.12,366.48 |
| 10.000 | kr.1.70261 | kr.17,026.10 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |







