Similar

BSO604NS2XUMA1 | |
|---|---|
DigiKey Part Number | BSO604NS2XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO604NS2XUMA1 |
Description | MOSFET 2N-CH 55V 5A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 55V 5A 2W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO604NS2XUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 2.5A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 30µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 870pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS4DNF60L | STMicroelectronics | 6.913 | 497-3226-1-ND | kr.18.78000 | Similar |




