BSO303PHXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.707
Unit Price: kr.8.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.24000
Datasheet

Similar


onsemi
In Stock: 2.849
Unit Price: kr.10.65000
Datasheet

Similar


onsemi
In Stock: 14.513
Unit Price: kr.9.95000
Datasheet
Mosfet Array 30V 7A 2W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO303PHXUMA1

DigiKey Part Number
BSO303PHXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO303PHXUMA1
Description
MOSFET 2P-CH 30V 7A 8DSO
Customer Reference
Detailed Description
Mosfet Array 30V 7A 2W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
21mOhm @ 8.2A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
49nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2678pF @ 25V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PG-DSO-8
Current - Continuous Drain (Id) @ 25°C
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9362TRPBFInfineon Technologies3.707IRF9362TRPBFCT-NDkr.8.18000Similar
DMP3036SSD-13Diodes Incorporated0DMP3036SSD-13DICT-NDkr.8.24000Similar
FDS4935Aonsemi2.849FDS4935ACT-NDkr.10.65000Similar
FDS4935BZonsemi14.513FDS4935BZCT-NDkr.9.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes