Similar
Similar
Similar
Similar

BSO130P03SHXUMA1 | |
|---|---|
DigiKey Part Number | BSO130P03SHXUMA1TR-ND - Tape & Reel (TR) BSO130P03SHXUMA1CT-ND - Cut Tape (CT) BSO130P03SHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO130P03SHXUMA1 |
Description | MOSFET P-CH 30V 9.2A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO130P03SHXUMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3520 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 11.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4407SSS-13 | Diodes Incorporated | 0 | DMG4407SSS-13DICT-ND | kr.6.28000 | Similar |
| RRH090P03GZETB | Rohm Semiconductor | 1.038 | RRH090P03GZETBCT-ND | kr.13.57000 | Similar |
| RRH100P03GZETB | Rohm Semiconductor | 6.316 | RRH100P03GZETBCT-ND | kr.16.29000 | Similar |
| STS10P3LLH6 | STMicroelectronics | 74 | 497-15482-1-ND | kr.10.21000 | Similar |






