
BSL207SPH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL207SPH6327XTSA1TR-ND - Tape & Reel (TR) BSL207SPH6327XTSA1CT-ND - Cut Tape (CT) BSL207SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL207SPH6327XTSA1 |
Description | MOSFET P-CH 20V 6A TSOP-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL207SPH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1007 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.33400 | kr.33.34 |
| 100 | kr.2.41920 | kr.241.92 |
| 500 | kr.1.94202 | kr.971.01 |
| 1.000 | kr.1.60608 | kr.1,606.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52493 | kr.4,574.79 |
| 6.000 | kr.1.40461 | kr.8,427.66 |
| 9.000 | kr.1.33729 | kr.12,035.61 |
| 15.000 | kr.1.27443 | kr.19,116.45 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |




