Mosfet Array 25V 19A, 41A 2.5W Surface Mount PG-TISON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSG0811NDATMA1

DigiKey Part Number
BSG0811NDATMA1TR-ND - Tape & Reel (TR)
BSG0811NDATMA1CT-ND - Cut Tape (CT)
BSG0811NDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSG0811NDATMA1
Description
MOSFET 2N-CH 25V 19A/41A TISON8
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 19A, 41A 2.5W Surface Mount PG-TISON-8
Datasheet
 Datasheet
EDA/CAD Models
BSG0811NDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
19A, 41A
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 12V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
10kr.12.68000kr.126.80
100kr.8.74540kr.874.54
500kr.7.06174kr.3,530.87
1.000kr.6.74747kr.6,747.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.57398kr.27,869.90
10.000kr.5.51263kr.55,126.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750