
BSF450NE7NH3XUMA2 | |
|---|---|
DigiKey Part Number | 448-BSF450NE7NH3XUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSF450NE7NH3XUMA2 |
Description | MOSFET N-CH 75V 5A/15A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 75 V 5A (Ta), 15A (Tc) 2.2W (Ta), 18W (Tc) Surface Mount MG-WDSON-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSF450NE7NH3XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 18W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2 | |
Package / Case |

