N-Channel 200 V 36A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC320N20NS3GATMA1

DigiKey Part Number
BSC320N20NS3GATMA1TR-ND - Tape & Reel (TR)
BSC320N20NS3GATMA1CT-ND - Cut Tape (CT)
BSC320N20NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC320N20NS3GATMA1
Description
MOSFET N-CH 200V 36A TDSON-8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 36A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC320N20NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 90µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
32mOhm @ 36A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.61000kr.24.61
10kr.15.96100kr.159.61
100kr.11.04640kr.1,104.64
500kr.8.94438kr.4,472.19
1.000kr.8.26909kr.8,269.09
2.000kr.7.70139kr.15,402.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.08751kr.35,437.55
Manufacturers Standard Package
Unit Price without VAT:kr.24.61000
Unit Price with VAT:kr.30.76250