
BSC16DN25NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC16DN25NS3GATMA1TR-ND - Tape & Reel (TR) BSC16DN25NS3GATMA1CT-ND - Cut Tape (CT) BSC16DN25NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC16DN25NS3GATMA1 |
Description | MOSFET N-CH 250V 10.9A TDSON-8-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 10.9A (Tc) 62.5W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC16DN25NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 32µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.10.15700 | kr.101.57 |
| 100 | kr.6.93950 | kr.693.95 |
| 500 | kr.5.56378 | kr.2,781.89 |
| 1.000 | kr.5.48928 | kr.5,489.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.48472 | kr.22,423.60 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |













