
BSC120N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC120N03MSGATMA1TR-ND - Tape & Reel (TR) BSC120N03MSGATMA1CT-ND - Cut Tape (CT) BSC120N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC120N03MSGATMA1 |
Description | MOSFET N-CH 30V 11A/39A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC120N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17327Q5A | Texas Instruments | 1.565 | 296-CSD17327Q5ACT-ND | kr.10.58000 | Similar |
| RS1E130GNTB | Rohm Semiconductor | 2.400 | RS1E130GNTBCT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.4.46800 | kr.44.68 |
| 100 | kr.2.90180 | kr.290.18 |
| 500 | kr.2.22658 | kr.1,113.29 |
| 1.000 | kr.2.00883 | kr.2,008.83 |
| 2.000 | kr.1.82551 | kr.3,651.02 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |








