
BSC0921NDIATMA1 | |
|---|---|
DigiKey Part Number | BSC0921NDIATMA1TR-ND - Tape & Reel (TR) BSC0921NDIATMA1CT-ND - Cut Tape (CT) BSC0921NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0921NDIATMA1 |
Description | MOSFET 2N-CH 30V 17A/31A TISON8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 31A 1W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0921NDIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A, 31A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.8.85100 | kr.88.51 |
| 100 | kr.5.98430 | kr.598.43 |
| 500 | kr.4.75728 | kr.2,378.64 |
| 1.000 | kr.4.36255 | kr.4,362.55 |
| 2.000 | kr.4.19534 | kr.8,390.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.67161 | kr.18,358.05 |
| 10.000 | kr.3.44989 | kr.34,498.90 |
| 15.000 | kr.3.42756 | kr.51,413.40 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |













