
BSC080P03LSGAUMA1 | |
|---|---|
DigiKey Part Number | BSC080P03LSGAUMA1TR-ND - Tape & Reel (TR) BSC080P03LSGAUMA1CT-ND - Cut Tape (CT) BSC080P03LSGAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC080P03LSGAUMA1 |
Description | MOSFET P-CH 30V 16A/30A TDSON-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta), 30A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount PG-TDSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6140 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.37776 | kr.31,888.80 |
| Unit Price without VAT: | kr.6.37776 |
|---|---|
| Unit Price with VAT: | kr.7.97220 |





