BSC080N03LSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 719.667
Unit Price: kr.7.78000
Datasheet

Direct


onsemi
In Stock: 890
Unit Price: kr.17.43000
Datasheet

Similar


Texas Instruments
In Stock: 4.844
Unit Price: kr.8.42000
Datasheet

Similar


Texas Instruments
In Stock: 17.948
Unit Price: kr.9.97000
Datasheet

Similar


Texas Instruments
In Stock: 167.946
Unit Price: kr.7.72000
Datasheet

Similar


Texas Instruments
In Stock: 2.472
Unit Price: kr.11.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.260
Unit Price: kr.8.36000
Datasheet

Similar


Texas Instruments
In Stock: 11.706
Unit Price: kr.12.22000
Datasheet

Similar


Texas Instruments
In Stock: 1.333
Unit Price: kr.10.22000
Datasheet

Similar


Texas Instruments
In Stock: 5.628
Unit Price: kr.10.10000
Datasheet

Similar


onsemi
In Stock: 4.544
Unit Price: kr.6.88000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.26079
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39
Unit Price: kr.7.20000
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: kr.16.20000
Datasheet
N-Channel 30 V 14A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC080N03LSGATMA1

DigiKey Part Number
BSC080N03LSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC080N03LSGATMA1
Description
MOSFET N-CH 30V 14A/53A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC080N03LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes