
BSC0802LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0802LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0802LSATMA1CT-ND - Cut Tape (CT) 448-BSC0802LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0802LSATMA1 |
Description | MOSFET N-CH 100V 20A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0802LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 115µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.18.05500 | kr.180.55 |
| 100 | kr.12.74040 | kr.1,274.04 |
| 500 | kr.10.47228 | kr.5,236.14 |
| 1.000 | kr.9.74376 | kr.9,743.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.49310 | kr.47,465.50 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |



