
BSC072N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC072N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC072N08NS5ATMA1CT-ND - Cut Tape (CT) BSC072N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC072N08NS5ATMA1 |
Description | MOSFET N-CH 80V 74A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 74A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC072N08NS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.10.61300 | kr.106.13 |
| 100 | kr.7.24920 | kr.724.92 |
| 500 | kr.5.80820 | kr.2,904.10 |
| 1.000 | kr.5.34494 | kr.5,344.94 |
| 2.000 | kr.5.33898 | kr.10,677.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.53430 | kr.22,671.50 |
| 10.000 | kr.4.36192 | kr.43,619.20 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |


















