
BSC019N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC019N04NSGATMA1TR-ND - Tape & Reel (TR) BSC019N04NSGATMA1CT-ND - Cut Tape (CT) BSC019N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC019N04NSGATMA1 |
Description | MOSFET N-CH 40V 30A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC019N04NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 85µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17307Q5A | Texas Instruments | 169.566 | 296-25857-1-ND | kr.26.88000 | Similar |
| DI100N04PQ-AQ | Diotec Semiconductor | 4.998 | 4878-DI100N04PQ-AQCT-ND | kr.39.27000 | Similar |
| FDMS8460 | onsemi | 14.139 | 488-FDMS8460CT-ND | kr.49.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.00100 | kr.80.01 |
| 100 | kr.5.38010 | kr.538.01 |
| 500 | kr.4.25820 | kr.2,129.10 |
| 1.000 | kr.3.89732 | kr.3,897.32 |
| 2.000 | kr.3.66668 | kr.7,333.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.26543 | kr.16,327.15 |
| 10.000 | kr.3.06261 | kr.30,626.10 |
| 15.000 | kr.2.99565 | kr.44,934.75 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |









