N-Channel 40 V 28A (Ta), 161A (Tc) 94W (Tc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC019N04LSTATMA1

DigiKey Part Number
448-BSC019N04LSTATMA1TR-ND - Tape & Reel (TR)
448-BSC019N04LSTATMA1CT-ND - Cut Tape (CT)
448-BSC019N04LSTATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC019N04LSTATMA1
Description
MOSFET N-CH 40V
Customer Reference
Detailed Description
N-Channel 40 V 28A (Ta), 161A (Tc) 94W (Tc)
Datasheet
 Datasheet
EDA/CAD Models
BSC019N04LSTATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4060 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
-
Qualification
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.60600kr.66.06
25kr.5.99240kr.149.81
100kr.5.31610kr.531.61
250kr.4.99340kr.1,248.35
500kr.4.91604kr.2,458.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.36788kr.21,839.40
10.000kr.4.28401kr.42,840.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750