BSC016N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.384
Unit Price: kr.2.72000
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: kr.3.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.45636
Datasheet

Similar


onsemi
In Stock: 4.718
Unit Price: kr.3.13000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.44668
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.606
Unit Price: kr.2.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: kr.2.24000
Datasheet
N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC016N03MSGATMA1

DigiKey Part Number
BSC016N03MSGATMA1TR-ND - Tape & Reel (TR)
BSC016N03MSGATMA1CT-ND - Cut Tape (CT)
BSC016N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC016N03MSGATMA1
Description
MOSFET N-CH 30V 28A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
173 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes