
BSC014N04LSTATMA1 | |
|---|---|
DigiKey Part Number | BSC014N04LSTATMA1TR-ND - Tape & Reel (TR) BSC014N04LSTATMA1CT-ND - Cut Tape (CT) BSC014N04LSTATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N04LSTATMA1 |
Description | MOSFET N-CH 40V 33A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Ta), 100A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N04LSTATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6020 pF @ 20 V |
Part Status Last Time Buy | Power Dissipation (Max) 3W (Ta), 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC014N04LSATMA1 | Infineon Technologies | 7.526 | BSC014N04LSATMA1CT-ND | kr.13.38000 | MFR Recommended |
| BSC010N04LS6ATMA1 | Infineon Technologies | 7.081 | BSC010N04LS6ATMA1CT-ND | kr.17.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.16900 | kr.101.69 |
| 100 | kr.6.92960 | kr.692.96 |
| 500 | kr.5.54218 | kr.2,771.09 |
| 1.000 | kr.5.09603 | kr.5,096.03 |
| 2.000 | kr.5.04604 | kr.10,092.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.31516 | kr.21,575.80 |
| 10.000 | kr.4.12259 | kr.41,225.90 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |










