Similar
Similar
Similar
Similar
Similar

BSC011N03LSATMA1 | |
|---|---|
DigiKey Part Number | BSC011N03LSATMA1TR-ND - Tape & Reel (TR) BSC011N03LSATMA1CT-ND - Cut Tape (CT) BSC011N03LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC011N03LSATMA1 |
Description | MOSFET N-CH 30V 37A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC011N03LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.8.97100 | kr.89.71 |
| 100 | kr.6.07120 | kr.607.12 |
| 500 | kr.4.82880 | kr.2,414.40 |
| 1.000 | kr.4.42931 | kr.4,429.31 |
| 2.000 | kr.4.27196 | kr.8,543.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.73004 | kr.18,650.20 |
| 10.000 | kr.3.50567 | kr.35,056.70 |
| 15.000 | kr.3.49017 | kr.52,352.55 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

























