N-Channel 25 V 41A (Ta), 255A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC009NE2LSATMA1

DigiKey Part Number
BSC009NE2LSATMA1TR-ND - Tape & Reel (TR)
BSC009NE2LSATMA1CT-ND - Cut Tape (CT)
BSC009NE2LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC009NE2LSATMA1
Description
MOSFET N-CH 25V 41A/255A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 41A (Ta), 255A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC009NE2LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.15000kr.14.15
10kr.9.01500kr.90.15
100kr.6.09690kr.609.69
500kr.4.84770kr.2,423.85
1.000kr.4.44596kr.4,445.96
2.000kr.4.27949kr.8,558.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.74250kr.18,712.50
10.000kr.3.51676kr.35,167.60
15.000kr.3.49631kr.52,444.65
Manufacturers Standard Package
Unit Price without VAT:kr.14.15000
Unit Price with VAT:kr.17.68750