N-Channel 80 V 18A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSB044N08NN3GXUMA1

DigiKey Part Number
BSB044N08NN3GXUMA1TR-ND - Tape & Reel (TR)
BSB044N08NN3GXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSB044N08NN3GXUMA1
Description
MOSFET N-CH 80V 18A/90A 2WDSON
Customer Reference
Detailed Description
N-Channel 80 V 18A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Datasheet
 Datasheet
EDA/CAD Models
BSB044N08NN3GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 97µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 78W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MG-WDSON-2, CanPAK M™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.