MFR Recommended

BGSA20VGL8E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA20VGL8E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA20VGL8E6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGSA20VGL8E6327XTSA1 |
Description | IC RF SWITCH SPST 6GHZ TSNP8-1 |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, EDGE, LTE, W-CDMA SPST PG-TSNP-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA20VGL8E6327XTSA1 Models |
Category | Frequency Range 6GHz |
Manufacturer Infineon Technologies | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-XFQFN |
RF Type CDMA, EDGE, LTE, W-CDMA | Supplier Device Package PG-TSNP-8-1 |
Circuit SPST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGSA20UGL8E6327XTSA1 | Infineon Technologies | 14.775 | 448-BGSA20UGL8E6327XTSA1CT-ND | kr.3.61000 | MFR Recommended |


