Similar

BGSA14RN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA14RN10E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGSA14RN10E6327XTSA1 |
Description | IC RF SWITCH SP4T TSNP10-1 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
Category | Test Frequency 2GHz, 1GHz |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 10-XFQFN |
Circuit SP4T | Supplier Device Package PG-TSNP-10-1 |
Isolation 16dB | Base Product Number |
Insertion Loss 0.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGSA143GL10E6327XTSA1 | Infineon Technologies | 4.916 | 448-BGSA143GL10E6327XTSA1CT-ND | kr.3.93000 | Similar |


