



BGSA144ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA144ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA144ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA144ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA144ML10E6327XTSA1 |
Description | IC RF SWITCH SP4T ANT TSLP10-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T PG-TSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA144ML10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSLP-10-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.3.01200 | kr.30.12 |
| 25 | kr.2.70120 | kr.67.53 |
| 100 | kr.2.36130 | kr.236.13 |
| 250 | kr.2.19892 | kr.549.73 |
| 500 | kr.2.10076 | kr.1,050.38 |
| 1.000 | kr.2.02001 | kr.2,020.01 |
| 2.500 | kr.1.93474 | kr.4,836.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.85764 | kr.13,932.30 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |

