
BGS18MN14E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS18MN14E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS18MN14E6327XTSA1 |
Description | IC RF SWITCH SP8T 2.7GHZ TSNP14 |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA SP8T 2.7 GHz 50Ohm PG-TSNP-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGS18MN14E6327XTSA1 Models |
Category | Test Frequency 2GHz |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
RF Type LTE, W-CDMA | Mounting Type Surface Mount |
Circuit SP8T | Package / Case 14-WFQFN Exposed Pad |
Frequency Range 100MHz ~ 2.7GHz | Supplier Device Package PG-TSNP-14-3 |
Isolation 29dB | Base Product Number |
Insertion Loss 0.8dB |

