


BGMC1210E6327XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGMC1210E6327XUMA1TR-ND - Tape & Reel (TR) 448-BGMC1210E6327XUMA1CT-ND - Cut Tape (CT) 448-BGMC1210E6327XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGMC1210E6327XUMA1 |
Description | WIRELESS INFRASTRUCTURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular PG-VQFN-32-24 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.1V ~ 5.5V |
Manufacturer Infineon Technologies | Current - Supply 4.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
RF Type Cellular | Supplier Device Package PG-VQFN-32-24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.93000 | kr.56.93 |
| 10 | kr.49.40100 | kr.494.01 |
| 25 | kr.46.78160 | kr.1,169.54 |
| 100 | kr.43.18680 | kr.4,318.68 |
| 250 | kr.41.03348 | kr.10,258.37 |
| 500 | kr.39.51354 | kr.19,756.77 |
| 1.000 | kr.38.08229 | kr.38,082.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.35.07335 | kr.175,366.75 |
| Unit Price without VAT: | kr.56.93000 |
|---|---|
| Unit Price with VAT: | kr.71.16250 |





