
BGA8U1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA8U1BN6E6327XTSA1TR-ND - Tape & Reel (TR) BGA8U1BN6E6327XTSA1CT-ND - Cut Tape (CT) BGA8U1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA8U1BN6E6327XTSA1 |
Description | IC RF AMP 5.15GHZ-5.85GHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5.15GHz ~ 5.85GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA8U1BN6E6327XTSA1 Models |
Category | Voltage - Supply 1.6V ~ 3.1V |
Manufacturer Infineon Technologies | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 5.15GHz ~ 5.85GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 5.15GHz ~ 5.85GHz | Package / Case 6-XFDFN |
P1dB -5dBm | Supplier Device Package PG-TSNP-6-2 |
Noise Figure 1.6dB ~ 5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32200 | kr.33.22 |
| 25 | kr.2.98240 | kr.74.56 |
| 100 | kr.2.61140 | kr.261.14 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

