
BFR840L3RHESDE6327XTSA1 | |
---|---|
DigiKey Part Number | BFR840L3RHESDE6327XTSA1TR-ND - Tape & Reel (TR) BFR840L3RHESDE6327XTSA1CT-ND - Cut Tape (CT) BFR840L3RHESDE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR840L3RHESDE6327XTSA1 |
Description | RF TRANS NPN 2.6V 75GHZ TSLP-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 35mA 75GHz 75mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.6V | |
Frequency - Transition | 75GHz | |
Noise Figure (dB Typ @ f) | 0.5dB @ 450MHz | |
Gain | 27dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 1.8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.68000 | kr.36.80 |
25 | kr.3.31280 | kr.82.82 |
100 | kr.2.90690 | kr.290.69 |
250 | kr.2.71308 | kr.678.27 |
500 | kr.2.59622 | kr.1,298.11 |
1.000 | kr.2.50003 | kr.2,500.03 |
2.500 | kr.2.39846 | kr.5,996.15 |
5.000 | kr.2.35558 | kr.11,777.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.2.26160 | kr.33,924.00 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |