Similar
Similar

BFR 380T E6327 | |
|---|---|
DigiKey Part Number | BFR380TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 380T E6327 |
Description | RF TRANS NPN 9V 14GHZ PG-SC75-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 80mA 14GHz 380mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | Power - Max 380mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 40mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 80mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SC-75, SOT-416 |
Frequency - Transition 14GHz | Supplier Device Package PG-SC75-3D |
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz | Base Product Number |
Gain 12.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR380L3E6327XTMA1 | Infineon Technologies | 12.010 | BFR380L3E6327XTMA1CT-ND | kr.1.97000 | Similar |
| KST10MTF | onsemi | 5.421 | KST10MTFCT-ND | kr.0.63000 | Similar |
| MMBTH10LT3G | onsemi | 3.761 | MMBTH10LT3GOSCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.74955 | kr.4,497.30 |
| 9.000 | kr.0.73805 | kr.6,642.45 |
| 15.000 | kr.0.72529 | kr.10,879.35 |
| 21.000 | kr.0.71784 | kr.15,074.64 |
| 30.000 | kr.0.71068 | kr.21,320.40 |
| 75.000 | kr.0.69525 | kr.52,143.75 |
| Unit Price without VAT: | kr.0.74955 |
|---|---|
| Unit Price with VAT: | kr.0.93694 |




