
BFR193FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR193FH6327XTSA1TR-ND - Tape & Reel (TR) BFR193FH6327XTSA1CT-ND - Cut Tape (CT) BFR193FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193FH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-TSFP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFR193FH6327XTSA1 Models |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SOT-723 |
Frequency - Transition 8GHz | Supplier Device Package PG-TSFP-3 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.20960 | kr.30.24 |
| 100 | kr.1.03980 | kr.103.98 |
| 250 | kr.0.95936 | kr.239.84 |
| 500 | kr.0.91056 | kr.455.28 |
| 1.000 | kr.0.87048 | kr.870.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82095 | kr.2,462.85 |
| 6.000 | kr.0.79670 | kr.4,780.20 |
| 9.000 | kr.0.78455 | kr.7,060.95 |
| 15.000 | kr.0.77110 | kr.11,566.50 |
| 21.000 | kr.0.76324 | kr.16,028.04 |
| 30.000 | kr.0.75568 | kr.22,670.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |












