RF Transistor NPN 12V 65mA 8GHz 450mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR183E6327HTSA1

DigiKey Part Number
BFR183E6327HTSA1TR-ND - Tape & Reel (TR)
BFR183E6327HTSA1CT-ND - Cut Tape (CT)
BFR183E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFR183E6327HTSA1
Description
RF TRANS NPN 12V 8GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 12V 65mA 8GHz 450mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BFR183E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz
Gain
17.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 15mA, 8V
Current - Collector (Ic) (Max)
65mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.36300kr.13.63
25kr.1.20960kr.30.24
100kr.1.03980kr.103.98
250kr.0.95936kr.239.84
500kr.0.91056kr.455.28
1.000kr.0.87048kr.870.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82095kr.2,462.85
6.000kr.0.79670kr.4,780.20
9.000kr.0.78455kr.7,060.95
15.000kr.0.77110kr.11,566.50
21.000kr.0.76324kr.16,028.04
30.000kr.0.75568kr.22,670.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250