MFR Recommended
Similar
Similar
Similar

BFP720FESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP720FESDH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP720FESDH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP720FESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP720FESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP720FESDH6327XTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 15mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 45GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.5dB ~ 1.3dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 10dB ~ 29dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP740FH6327XTSA1 | Infineon Technologies | 8.586 | BFP740FH6327XTSA1CT-ND | kr.3.61000 | MFR Recommended |
| 2SC4713KT146S | Rohm Semiconductor | 296 | 2SC4713KT146SCT-ND | kr.1.97000 | Similar |
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1.931 | 2SC4915-OLFCT-ND | kr.1.46000 | Similar |
| MT3S16U(TE85L,F) | Toshiba Semiconductor and Storage | 231 | MT3S16U(TE85LF)CT-ND | kr.1.59000 | Similar |





