RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP193E6327HTSA1

DigiKey Part Number
BFP193E6327HTSA1TR-ND - Tape & Reel (TR)
BFP193E6327HTSA1CT-ND - Cut Tape (CT)
BFP193E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP193E6327HTSA1
Description
RF TRANS NPN 12V 8GHZ SOT-143-3D
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP193E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1dB ~ 1.6dB @ 900MHz ~ 1.8GHz
Gain
12dB ~ 18dB
Power - Max
580mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 30mA, 8V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26000kr.12.60
25kr.1.11640kr.27.91
100kr.0.95810kr.95.81
250kr.0.88272kr.220.68
500kr.0.83732kr.418.66
1.000kr.0.79989kr.799.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75360kr.2,260.80
6.000kr.0.73096kr.4,385.76
9.000kr.0.71962kr.6,476.58
15.000kr.0.70706kr.10,605.90
21.000kr.0.69971kr.14,693.91
30.000kr.0.69265kr.20,779.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500