Similar
Similar
Similar

BFP193E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFP193E6327HTSA1TR-ND - Tape & Reel (TR) BFP193E6327HTSA1CT-ND - Cut Tape (CT) BFP193E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP193E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-143-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP193E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 12dB ~ 18dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.24300 | kr.12.43 |
| 25 | kr.1.10080 | kr.27.52 |
| 100 | kr.0.94470 | kr.94.47 |
| 250 | kr.0.87036 | kr.217.59 |
| 500 | kr.0.82560 | kr.412.80 |
| 1.000 | kr.0.78870 | kr.788.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74305 | kr.2,229.15 |
| 6.000 | kr.0.72073 | kr.4,324.38 |
| 9.000 | kr.0.70954 | kr.6,385.86 |
| 15.000 | kr.0.69716 | kr.10,457.40 |
| 21.000 | kr.0.68991 | kr.14,488.11 |
| 30.000 | kr.0.68295 | kr.20,488.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |






