
BFP183E7764HTSA1 | |
|---|---|
DigiKey Part Number | BFP183E7764HTSA1TR-ND - Tape & Reel (TR) BFP183E7764HTSA1CT-ND - Cut Tape (CT) BFP183E7764HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP183E7764HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-143-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 250mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP183E7764HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | |
Gain | 22dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26000 | kr.12.60 |
| 25 | kr.1.11640 | kr.27.91 |
| 100 | kr.0.95810 | kr.95.81 |
| 250 | kr.0.88272 | kr.220.68 |
| 500 | kr.0.83732 | kr.418.66 |
| 1.000 | kr.0.79989 | kr.799.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73883 | kr.2,216.49 |
| 6.000 | kr.0.71662 | kr.4,299.72 |
| 9.000 | kr.0.70551 | kr.6,349.59 |
| 15.000 | kr.0.69319 | kr.10,397.85 |
| 21.000 | kr.0.68599 | kr.14,405.79 |
| 30.000 | kr.0.67907 | kr.20,372.10 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

